Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDTFF-1S-10WCopy
Manufacturer Standard Lead Time11 weeks
Order Code4288806
Product RangeDTFF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoDTFF-1S-10WCopy
Manufacturer Standard Lead Time11 weeks
Order Code4288806
Product RangeDTFF Series
Technical Datasheet
Product RangeDTFF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
DTFF-1S-10W is a DTFF series fixed-orifice flowmeter for low flow rates. Rugged stainless steel construction ensures great compatibility and is an excellent choice for high line pressure applications, with a maximum pressure of 3000 psig (200 bar). This is all without sacrificing the sensitivity required for low flow measurements.
- 0 to 10GPH range, water calibration
- 316 SS body wetted material, 302 SS spring
- ±1% FS repeatability
- Diameter dial face 2.5˝ (63.5mm) size, 1/4˝ female NPT process connections
- Temperature limit range from 30 to 93°C
- 1/4˝ female NPT process connection
Technical Specifications
Product Range
DTFF Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360777
