Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDTFA-2A-30ACopy
Manufacturer Standard Lead Time16 weeks
Order Code4288248
Product RangeDTFA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoDTFA-2A-30ACopy
Manufacturer Standard Lead Time16 weeks
Order Code4288248
Product RangeDTFA Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Accuracy %5%
Product RangeDTFA Series
SVHCNo SVHC (04-Feb-2026)
Port Size12.7mm
Pressure Max3000psi
Product Overview
DTFA-2A-30A is a series DTFA variable-area flowmeter for gases measures gas flow rates with ±5% of full-scale accuracy. It is used in monitoring pressure drop across filters or strainers, flow scale based on differential pressure, liquid level given pressure differential between bottom and top of tank, hydraulic equipment, oil and gas equipment, heat exchangers and backflow prevention.
- Range 3.0 to 30SCFM
- Diameter dial face of 63.5mm
- Aluminium body
- 1/2˝ NPT connection
- Durable metal construction ensures great reliability to withstand system pressures of up to 3000psig
- Shatter proof construction, unlike glass tube variable area flowmeters, yields long operation life
- Preform precisely in high temperature, high vibration, shock-prone environments
- Temperature limits range from -40 to 200°F (-40 to 93°C)
Technical Specifications
Supply Voltage Min
-
Accuracy %
5%
SVHC
No SVHC (04-Feb-2026)
Pressure Max
3000psi
Supply Voltage Max
-
Product Range
DTFA Series
Port Size
12.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.267962
