Notify me when back in stock
Product Information
Product Overview
DT1060 is a DT series detector and standard actuator. It is reliable, magnetically actuated, SS, completely interchangeable with competitive units. AC or DC for user friendly operation. This has no moving parts, eliminate costly seal fittings and offer enhanced reliability by eliminating arcing. Unintentional actuation by metals is not a problem. The sensor consists of a durable hermetically sealed reed switch potted in a SS housing and a separate 316 stainless steel magnetic actuator bolt. As the actuator moves within the sensing range of the sensor, the magnet in the actuator changes the state of reed switch contacts inside the sensor. This either opens or closes a circuit depending on wiring configuration. Greater sensitivity of a larger magnetic target increases the sensing distance to 0.1˝ (2.54 mm). Application includes position monitoring and indication with devices such as linear valves – actuators and cylinders – rotary valves – dampers.
- Reliable magnetic PointSensor, stainless steel housing, AC or DC
- Excellent for hazardous and corrosive environments
- Can be mounted in any position
- Designed to NEMA 1, 3, 4, 4X, 6, 7, 9, 12 and 13
- Tungsten, SPDT, form C switch type, weatherproof, hermetically sealed enclosure
- 3A at 125VAC, 3A at 30VDC electrical rating
- Explosion-proof UL, CSA listed for Class I, Groups A, B, C, D; Class II, Groups E, F and G
- 316 SS housing, 3.0ms operating/response time
- 0.005˝ repeatability, 0.030˝ hysteresis
- Temperature limits range from -40 to 73°C
Technical Specifications
-
-
-
-
-
-40°C
DT Series
No SVHC (04-Feb-2026)
-
-
-
-
-
73°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

