Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,308.350 (CNY4,868.4355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,308.35 (CNY4,868.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDS-300-4.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4285717
Product RangeDS Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max200psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy %-
Accuracy-
Sensor Output Type-
Media TypeGas, Liquid
Process Connection Size1/4"
Process Connection TypeNPT Male
Pipe Size4"
Sensor MountingIn-Line
Operating Temperature Min-
Operating Temperature Max93.3°C
Product RangeDS Series
SVHCNo SVHC (25-Jun-2025)
Port Size0.25"
Pressure Max200psi
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
-
Operating Pressure Max
200psi
Supply Voltage Max
-
Accuracy
-
Media Type
Gas, Liquid
Process Connection Type
NPT Male
Sensor Mounting
In-Line
Operating Temperature Max
93.3°C
SVHC
No SVHC (25-Jun-2025)
Pressure Max
200psi
Supply Voltage DC Min
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy %
-
Sensor Output Type
-
Process Connection Size
1/4"
Pipe Size
4"
Operating Temperature Min
-
Product Range
DS Series
Port Size
0.25"
Supply Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54432

