Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoDR12442Copy
Manufacturer Standard Lead Time15 weeks
Order Code4263101
Product RangeDR Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max2.2SCFH
Operating Pressure Min-
Operating Pressure Max250psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy %5%
Accuracy± 5%
Media TypeGas
Process Connection Size1/8"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max121°C
Product RangeDR Series
SVHCNo SVHC (04-Feb-2026)
Port Size3.175mm
Product Overview
DR12442 is a series DR direct reading glass flowmeter ideal for the direct flow measurement of air, water and other commonly used gases. Typical applications include gas or liquid metering, paper manufacturing, chemical processing, semiconductor systems, water and air pollution analysis systems and laboratory systems, metals processing, industrial fuel and energy conservation, cylinder gas metering and general laboratory and industrial application.
- SS 65mm scale with valve
- Permanently fused ceramic scale with vertical locator line, reflective lens background
- Long operating life with thick polycarbonate front shield that protects tube from breakage
- Increased protection with included safety blow-out back panel for added safety
- 1/8˝ female NPT connection
- Vertical mounting
- Temperature limit is 250°F (121°C)
- Turn-down ratio is 10:1
- Repeatability is ±0.25% of scale reading
- 316 SS float, flow rate 2.2SCFH air
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
2.2SCFH
Operating Pressure Max
250psi
Supply Voltage Max
-
Accuracy
± 5%
Process Connection Size
1/8"
Pipe Size
-
Operating Temperature Min
-
Product Range
DR Series
Port Size
3.175mm
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy %
5%
Media Type
Gas
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
121°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.521631

