Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDPGA-07Copy
Manufacturer Standard Lead Time20 weeks
Order Code4286853
Product RangeDPGA Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,593.260 (CNY1,800.3838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,593.26 (CNY1,800.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDPGA-07Copy
Manufacturer Standard Lead Time20 weeks
Order Code4286853
Product RangeDPGA Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max50psi
Operating Temperature Min-1°C
Operating Temperature Max49°C
Product RangeDPGA Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
DPGA-07 is a series DPGA 1% digital pressure gauge is the only economic digital pressure gauge with selectable engineering units on the market. With its 1% accuracy and digital push-button zero, the DPGA is the perfect choice for digitally monitoring the pressures of air and compatible gases. Typical applications include process applications, process start-up and OEM applications.
- Push-button zero reduces installation and service time
- High accuracy provide exceptional measurement for minimizing costly out-of-specification condition
- Selectable unit button provides reading in easily recognizable units
- 316L SS, silicone sensor wetted materials
- ABS plastic housing
- 0 to 50psi pressure range
- 1/4" male NPT process connections
- 4-digit LCD (.425" H x .234" W digits) LCD display
- 9V alkaline power requirements
- 20 minute auto shut-off auto shut-off
Contents
Digital pressure gage, 9V alkaline battery (user replaceable).
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-1°C
Product Range
DPGA Series
Operating Pressure Max
50psi
Operating Temperature Max
49°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
