Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Product Overview
DPA-7033-153-62 is a DP series two opposing bellows combine maximum sensitivity and vibration resistance at a moderate cost in the DP double bellows differential pressure switch. Both set and reset points are easily adjustable through non-interactive, externally accessible controls. Visible set point indicators simplify changes. Application includes accurate switch triggers in high pressure applications.
- Brass bellows material, 0 to 20psid (0 to 1.4bar) range, 100psig (6.9bar) Max. press
- 2.5psid (.17bar) snap action switch SPDT, 15A at 120/240VAC (adjustable deadband)
- Snap switch type, screw terminal electrical connection
- Vertical mounting orientation, thumbscrew set point adjustment
- cULus compliance
- Temperature limits range from -23 to 82°C, -10 to 180°F
Technical Specifications
Product Range
DP Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.086525

