Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDM-056Copy
Manufacturer Standard Lead Time11 weeks
Order Code4575200
Product RangeDigiMag DM Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,733.010 (CNY1,958.3013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,733.01 (CNY1,958.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDM-056Copy
Manufacturer Standard Lead Time11 weeks
Order Code4575200
Product RangeDigiMag DM Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type-
Operating Pressure Min0Inch-H2O
Operating Pressure Max1Inch-H2O
Pressure Port Size-
Transducer Connection / TerminationScrew
Supply Voltage Min10VDC
Supply Voltage Max35VDC
Media TypeAir, Gas
Output Interface4mA to 20mA
Sensor Output TypeAnalogue
Housing MaterialPC (Polycarbonate)
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeDigiMag DM Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0Inch-H2O
Pressure Port Size
-
Supply Voltage Min
10VDC
Media Type
Air, Gas
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
DigiMag DM Series
Pressure Port Type
-
Operating Pressure Max
1Inch-H2O
Transducer Connection / Termination
Screw
Supply Voltage Max
35VDC
Output Interface
4mA to 20mA
Housing Material
PC (Polycarbonate)
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
