Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDM-002.Copy
Order Code4285587
Product RangeDIGIMAG DM Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,408.790 (CNY1,591.9327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,408.79 (CNY1,591.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDM-002.Copy
Order Code4285587
Product RangeDIGIMAG DM Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type-
Operating Pressure Min0Inch-H2O
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Supply Voltage Min10VDC
Supply Voltage Max35VDC
Output Interface-
Sensor Output TypeAnalog
Housing MaterialPC (Polycarbonate)
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeDIGIMAG DM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0Inch-H2O
Transducer Connection / Termination
Screw
Supply Voltage Max
35VDC
Output Interface
-
Housing Material
PC (Polycarbonate)
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Pressure Port Type
-
Pressure Port Size
1/4"
Supply Voltage Min
10VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analog
Operating Temperature Min
-20°C
Product Range
DIGIMAG DM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638
