Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDHC-053Copy
Order Code4575198
Product RangeDigihelic DHC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,004.950 (CNY9,045.5935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,004.95 (CNY9,045.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDHC-053Copy
Order Code4575198
Product RangeDigihelic DHC Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min-
Operating Pressure Max60Pa
Pressure Port Size1/8"
Transducer Connection / TerminationD Sub Connector
Supply Voltage Min12V
Supply Voltage Max28V
Media TypeAir, Gas
Output Interface4mA to 20mA, 0V to 5V, 0V to 10V, 1V to 5V, 2V to 10V
Sensor Output TypeAnalogue
Housing MaterialPC (Polycarbonate)
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeDigihelic DHC Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-
Pressure Port Size
1/8"
Supply Voltage Min
12V
Media Type
Air, Gas
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
Digihelic DHC Series
Pressure Port Type
NPT Female
Operating Pressure Max
60Pa
Transducer Connection / Termination
D Sub Connector
Supply Voltage Max
28V
Output Interface
4mA to 20mA, 0V to 5V, 0V to 10V, 1V to 5V, 2V to 10V
Housing Material
PC (Polycarbonate)
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
