
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,244.080 (CNY12,705.8104) |
Product Information
Product Overview
DH-002 is a series DH Digihelic® differential pressure controller. It is a 3-in-1 instrument possessing a digital display gauge, control relay switches, and a transmitter with current output. The Digihelic® controller is the ideal instrument for pressure, velocity and flow applications. The Digihelic® controller allows the selection of pressure, velocity or volumetric flow operation in several commonly used engineering units. Two SPDT control relays with adjustable dead bands are provided along with a scalable 4-20mA process output. The Series DH provides extreme flexibility in power usage by allowing 120/220VAC and also 24VDC power which is often used in control panels. Typical applications include SCFM duct flow, industrial ovens air flow, filter status, clean room pressurization, fume hood air flow and surgical and medical room pressurization.
- Range 2500" wc, 6.350mm wc, 0.635cm wc, 0.467mm hg, 0.623mbar, 62.28pa, 0.623hpa, 0.114oz/in²
- Velocity of flow modes, a square root o/p coincides with the actual flow curve for greater precision
- Secure menu program provides access to device operation only for the right skill level
- Modbus® communications supports process and HVAC system integration and control
- 4 digit LCD 0.4" height display
- Mount unit in horizontal plane
- 1/8 DIN size, ABS plastic housing
- Face designed to meet NEMA 4X (IP66) enclosure rating
- Compression fitting for use with 3.175mm ID x 6.35mm OD tubing
- Size is 45 x 92mm
Technical Specifications
-
0°C
Digihelic DH Series
0.25Inch-H2O
60°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
