Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDCT506A-LCopy
Manufacturer Standard Lead Time13 weeks
Order Code4286059
Product RangeDCT500A Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,482.360 (CNY2,805.0668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,482.36 (CNY2,805.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDCT506A-LCopy
Manufacturer Standard Lead Time13 weeks
Order Code4286059
Product RangeDCT500A Series
Technical Datasheet
Current Rating-
Product RangeDCT500A Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
DCT506A-L is a series DCT500A low cost timer controller with large base plate designed to provide continuous or on-demand cleaning for receivers and pulse jet systems. Typical application includes dust collection, pneumatic conveying and cement batch plants.
- 6 number of channel
- Simple and easy to use design
- 102-132VAC 50 or 60Hz power requirements
- 2.5W power consumption
- 3A max per channel solenoid supply
- Temperature limits from -40 to 140°F (-40 to 60°C)
- cULus compliance
- Optional weatherproof enclosure available
Technical Specifications
Current Rating
-
SVHC
No SVHC (04-Feb-2026)
Product Range
DCT500A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385554
