Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoDCP100ACopy
Manufacturer Standard Lead Time11 weeks
Order Code4290091
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,347.720 (CNY4,912.9236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,347.72 (CNY4,912.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoDCP100ACopy
Manufacturer Standard Lead Time11 weeks
Order Code4290091
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-
Sensor Output TypeCurrent
Operating Pressure Max10Inch-H2O
Pressure Measurement TypeDifferential
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
Supply Current-
No. of Pins5Pins
Sensor Output TypeAnalogue
Accuracy± 1.5%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DCP100A is a pressure module designed exclusively for use with the Dwyer® DCT1000 dust collector timer controller boards for on-demand cleaning requirements.
- Differential pressure range 10" water column (2.49KPa)
- Temperature limits range from -40 to 140°F (-40 to 60°C)
- Pressure limit (differential) is 10psi (68.95KPa)
- 4 to 20mA output signal
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Current
Pressure Measurement Type
Differential
Supply Voltage Max
-
Supply Current
-
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Operating Pressure Min
-
Operating Pressure Max
10Inch-H2O
Supply Voltage Min
-
Sensor Case / Package
Module
No. of Pins
5Pins
Accuracy
± 1.5%
Sensor Mounting
Through Hole
Media Type
-
Operating Temperature Max
60°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54431
