Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCXA-R1.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4285696
Product RangeMercoid CXA Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.410 (CNY176.7433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.41 (CNY176.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCXA-R1.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4285696
Product RangeMercoid CXA Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Female
Sensor MountingPanel / Chassis
Switching Voltage Max120VAC
Electrical ConnectionScrew
Switching Current Max20A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Deadband Min15psi
Deadband Max30psi
Operating Temperature Min-
Operating Temperature Max60°C
Product RangeMercoid CXA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Gauge
Sensor Mounting
Panel / Chassis
Electrical Connection
Screw
Pressure Port Size
1/4"
Deadband Min
15psi
Operating Temperature Min
-
Product Range
Mercoid CXA Series
Pressure Port Type
NPT Female
Switching Voltage Max
120VAC
Switching Current Max
20A
Transducer Connection / Termination
Screw
Deadband Max
30psi
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742
