Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCDT-2D44Copy
Manufacturer Standard Lead Time12 weeks
Order Code4291149
Product RangeCDT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,839.520 (CNY3,208.6576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,839.52 (CNY3,208.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCDT-2D44Copy
Manufacturer Standard Lead Time12 weeks
Order Code4291149
Product RangeCDT Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangeCDT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
CDT-2D44 is a series CDT carbon dioxide and temperature transmitter accurately monitor the CO2 concentration and temperature in indoor environments to help achieve energy savings. In order to achieve a higher level of accuracy, the series CDT includes barometric pressure adjustment. Typical applications include demand control ventilation in schools, office buildings, hospitals, and other indoor environments, LEED® certification.
- Minimize inventory and save time by combining CO2 and temperature measurements into one transmitter
- Reduces the number of devices mounted in the space with integral humidity and temperature sensors
- Requires minimal maintenance with Automatic Baseline Correction (ABC) to account for sensor drift
- Reduce operation costs using a low energy, reliable, and repeatable CO2 sensor
- Simplify installation with backplate electrical connection
- NDIR, 15 year life expectancy
- 0 to 2000PPM CO2 range
- Duct mount configuration
- 4-20mA / 0 to (5 or 10)VDC CO2
- 4-20mA /0 to (5 or 10)VDC temperature output
Technical Specifications
Gas Type
Carbon Dioxide
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
No SVHC (04-Feb-2026)
Particle Count Max
2000ppm
Product Range
CDT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408233
