Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCCT40-200Copy
Manufacturer Standard Lead Time36 weeks
Order Code4287491
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY414.120 (CNY467.9556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY414.12 (CNY467.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCCT40-200Copy
Manufacturer Standard Lead Time36 weeks
Order Code4287491
Technical Datasheet
Supply Voltage DC Min15V
Supply Voltage Range15VDC to 42VDC
Measured Current-
Current Measuring Range DC10A, 20A, 50A
Accuracy± 1%
Current Measuring Range AC10A, 20A, 50A
Current Sensor TechnologySolid Core
Response Time250ms
Primary Current10A, 20A, 50A
Sensor MountingPanel Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
CCT40-200 is a series CCT40 current transformer a low cost alternative for measuring power and monitoring the operation of fans, pumps, or other equipment. Typical applications include BAS and HVAC.
- 10/20/50A range
- 4-20mA output
- 15 to 42VDC, loop powered
- Solid core
- Integral mounting flange for quick installation
- Jumper selectable range
- 2000V isolation voltage
- 10 to 400Hz frequency
- UL 94 V-0 flammability rated and ABS plastic housing
- cULus compliance
Technical Specifications
Supply Voltage DC Min
15V
Measured Current
-
Accuracy
± 1%
Current Sensor Technology
Solid Core
Primary Current
10A, 20A, 50A
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Range
15VDC to 42VDC
Current Measuring Range DC
10A, 20A, 50A
Current Measuring Range AC
10A, 20A, 50A
Response Time
250ms
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398
