Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoBPS-015
Order Code4287271
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)-
Input Voltage VAC24V AC
Power Supply Output TypeAdjustable
Output Voltage - Output 124VDC
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BPS-015 is a low cost DC building automation power supply. It is used to convert 24VAC to a regulated DC power source for transmitters with 4-20mA outputs. The output voltage can be field adjusted from 1.5-27V using a potentiometer. The 3A fuse protects the power supply from over-current conditions. The snap-on bracket can be quickly surface mounted to any flat surface.
- Snap track design allowing for easy panel installation
- 24VAC to 24VDC with adjustable output of 1.5 to 27VDC
- Maximum current output: 1.5A (de-rated to 400mA for non-isolated circuits)
- Operating temperature of 32 to 130°F (0 to 55°C)
Technical Specifications
Power Supply Applications
-
Power Rating (Forced Cooling)
-
Input Voltage VAC
24V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
-
No. of Outputs
1 Output
Power Rating (Convection Cooling)
-
Power Supply Output Type
Adjustable
Output Current - Output 1
1.5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437
