Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoA6-353221.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4285683
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY321.650 (CNY363.4645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY321.65 (CNY363.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoA6-353221.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4285683
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Sensor MountingPanel Mount
Electrical ConnectionScrew
Switching Voltage Max6VDC
Switching Current Max15A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max-
Operating Temperature Min-40°C
Operating Temperature Max110°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
-
Sensor Mounting
Panel Mount
Switching Voltage Max
6VDC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Pressure Port Type
NPT Male
Electrical Connection
Screw
Switching Current Max
15A
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
110°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742
