Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoA-432
Order Code4287308
Product RangeMagnehelic Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY735.690 (CNY831.3297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY735.69 (CNY831.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoA-432
Order Code4287308
Product RangeMagnehelic Series
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
Case ColourGrey
External Height - Imperial3.6"
External Height - Metric91.4mm
External Width - Imperial9.1"
External Width - Metric231.1mm
External Depth - Imperial7.4"
External Depth - Metric188mm
Product RangeMagnehelic Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
A-432 is a plastic carrying case for Magnehelic® gauge of standard range except high pressure connection includes 9 ft (2.7m) of 3/16" ID rubber tubing, stand-hang bracket & terminal tube with holder.
- 231.14mm x 187.96 mm x 91.44mm size
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
3.6"
External Width - Imperial
9.1"
External Depth - Imperial
7.4"
Product Range
Magnehelic Series
Case Colour
Grey
External Height - Metric
91.4mm
External Width - Metric
231.1mm
External Depth - Metric
188mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58967
