
Notify me when back in stock
Product Information
Product Overview
681-101 is a series 681 sanitary pressure transmitter which is designed to meet 3A standards for applications in food, dairy, beverage and pharmaceutical processing, liquid level control and sanitary pipelines. The unit is fully sealed to withstand high pressure washdown in Clean-in-Place (CIP) and Sterilize-in-Place (SIP) installations. The series 681 is designed with a unique, no liquid fill diaphragm and a sanitary clamp pressure fitting for easy installation with negligible clamping effect. A conduit fitting, shielded cable with vent tube and sealed screws for zero and span adjustment combine to make the series 681 completely watertight. Typical applications include sanitary process applications, food and beverage processing, water processing, dairy processing and pharmaceutical processing.
- Range from 0-300PSI, 1000PSI overpressure, 1-1/2" sanitary clamp connection
- Sanitary clamp fitting makes for easy installation
- 316L SS wetted parts
- Compensated temperature range from 20 to 180°F (-7 to 80°C)
- 9-30VDC power requirements
- 4-20mA, 2-wire output signal
- Response time is ≤ 10ms
- 1/2˝ conduit fitting and strain relief with 15ft (4.5m) cable electrical connections
Technical Specifications
681 Series
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
