Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No668-6.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4285769
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,568.170 (CNY2,902.0321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,568.17 (CNY2,902.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No668-6.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4285769
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeTube
Operating Pressure Min0Inch-H2O
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Output Interface-
Sensor Output TypeAnalog
Housing MaterialPET (Polyester)
Operating Temperature Min-18°C
Operating Temperature Max65°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0Inch-H2O
Transducer Connection / Termination
Screw
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
PET (Polyester)
Operating Temperature Max
65°C
Pressure Port Type
Tube
Pressure Port Size
1/4"
Supply Voltage Min
12VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analog
Operating Temperature Min
-18°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638
