Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No659TH-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4290636
Product Range659 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part No659TH-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4290636
Product Range659 Series
Technical Datasheet
Product Range659 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
659TH-1 is a series 659 push-button temperature transmitter. The transmitter is quickly ranged and calibrated by using a single on-board switch. Suitable for process applications where a 4 to 20mA signal is required.
- Thermistor (2252ohm) input
Technical Specifications
Product Range
659 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
