Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No659TC-JM-250CCopy
Manufacturer Standard Lead Time11 weeks
Order Code4290635
Product Range659 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part No659TC-JM-250CCopy
Manufacturer Standard Lead Time11 weeks
Order Code4290635
Product Range659 Series
Technical Datasheet
Product Range659 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
659TC-JM-250C is a series 659 in-head 4 to 20mA transmitter that connects to a standard thermocouple sensor and converts the sensor’s temperature to a linear temperature 4 to 20mA signal.
Technical Specifications
Product Range
659 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
