Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No651TC-04Copy
Order Code4290762
Product Range651 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part No651TC-04Copy
Order Code4290762
Product Range651 Series
Technical Datasheet
Product Range651 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
651TC-04 is a series 651 temperature transmitter which is designed for use with ungrounded Type K thermocouples. Thermocouple models 651TC are cold junction compensated, automatic 32 to 160°F (0 to 70°C) with upscale burnout. Process applications where a 4 to 20mA signal is required.
- Range 32 to 752°F (0 to 400°C), type K thermocouple input
- Output of 4 to 20mA DC, linearized
- Output impedance of 700 ohm at 24VDC
- Power requirement range from 10 to 32VDC, reverse connection protected
- Standard temperature sensor head enclosure mounting
- Temperature limit of ambient range from 32 to 122°F (0 to 50°C)
- Response time of 70% in 2ms
- Zero and span adjustment
Technical Specifications
Product Range
651 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287
