
Notify me when back in stock
Product Information
Product Overview
647-0 is a series 647 wet/wet differential pressure transmitter. It monitors differential pressure in air/liquid flow systems, HVAC automation, pneumatic systems and process control with the Series 647 wet/wet differential pressure transmitter. Units are temperature compensated and provide a 4-20mA output signal which can be interfaced with chart recorders, data loggers and computerized monitoring and control systems. Versatile for liquid or gas supports designs requiring more precise measurements in support of application. Temperature compensated improves performance of device for accurate measurement under different operating environments. Output signal provides capability to interface with automation systems to centralize monitoring.
- Range 0 to 1in w.c
- ±1.0% full scale accuracy
- ±1.5% full scale output/year accuracy
- Temperature limit range from 32 to 122°F (0 to 50°C)
- Power requirement from 18-30VDC
- Two 1/8" female NPT process connections
- Gasketed steel epoxy painted, NEMA 4 (IP56) housing
Technical Specifications
647 Series
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
