Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,474.480 (CNY5,056.1624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,474.48 (CNY5,056.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No629C-03-CH-P2-E5-S1.Copy
Order Code4285762
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min0psi
Pressure Port Size1/4"
Transducer Connection / Termination1/2" NPT
Supply Voltage Min10VDC
Supply Voltage Max35VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalog
Housing Material316L Stainless Steel
Operating Temperature Min-18°C
Operating Temperature Max93°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0psi
Transducer Connection / Termination
1/2" NPT
Supply Voltage Max
35VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
93°C
Pressure Port Type
NPT Female
Pressure Port Size
1/4"
Supply Voltage Min
10VDC
Media Type
Gas, Liquid
Sensor Output Type
Analog
Operating Temperature Min
-18°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638
