Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No628-12-GH-P1-E1-S1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4263955
Product Range628 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,421.950 (CNY1,606.8035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,421.95 (CNY1,606.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No628-12-GH-P1-E1-S1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4263955
Product Range628 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max200psi
Voltage Rating30VDC
Pressure Port Size1/4"
Port Style1/4" MNPT
Supply Current38mA
Transducer Connection / TerminationCable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-18°C
Operating Temperature Max93°C
Product Range628 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
628-12-GH-P1-E1-S1 is a series 628 industrial pressure transmitter ideal for OEMs with 1% full-scale accuracy sensors. The corrosion resistant 316L stainless steel wetted parts allow the series 628 transmitter to measure the pressure in a multitude of processes from hydraulic oils to chemicals. Typical applications include compressors, pumping systems, irrigation equipment, hydraulic and industrial process monitoring.
- Robust 316L SS oil filled sensor provides shock and vibration resistance
- Pressure range from 0 to 200psi
- General purpose housing
- 1/4" male NPT process connection
- Cable gland with 3' of prewired cable connection
- 4-20mA signal output
- Temperature limit range from 0 to 200°F (-18 to 93°C)
- Response time of 300ms and mount in any position
- NEMA 4X rated enclosure provides protection in harsh environments
- Meet pressure measurement specifications from low to very high
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT Male
Pressure Measurement Type
Gauge
Voltage Rating
30VDC
Port Style
1/4" MNPT
Transducer Connection / Termination
Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
93°C
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
Current
Operating Pressure Min
0psi
Operating Pressure Max
200psi
Pressure Port Size
1/4"
Supply Current
38mA
Supply Voltage Min
10VDC
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-18°C
Product Range
628 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317515
