Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No607-8.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4285860
Your Part Number
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,516.790 (CNY9,623.9727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,516.79 (CNY9,623.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No607-8.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4285860
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeDual Axial Barbed, Same Side
Operating Pressure Min0Inch-H2O
Pressure Port Size3/16"
Transducer Connection / TerminationScrew
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Media TypeAir, Non-Corrosive Gas
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-29°C
Operating Temperature Max71°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0Inch-H2O
Transducer Connection / Termination
Screw
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
71°C
Pressure Port Type
Dual Axial Barbed, Same Side
Pressure Port Size
3/16"
Supply Voltage Min
12VDC
Media Type
Air, Non-Corrosive Gas
Sensor Output Type
Analog
Operating Temperature Min
-29°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638
