Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No530Copy
Manufacturer Standard Lead Time12 weeks
Order Code4288153
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,498.480 (CNY1,693.2824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,498.48 (CNY1,693.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No530Copy
Manufacturer Standard Lead Time12 weeks
Order Code4288153
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Contact Rating15A
Switching Voltage AC Max480V
Switching Voltage DC Max-
Media TypeAir, Non-Combustible Gas
Process Connection Size-
Process Connection Type-
Pipe Size-
Housing Material-
Operating Temperature Min-
Operating Temperature Max82°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
530 is a air flow switch provides excellent sensitivity and reliability at a very reasonable price. Quality features include a rugged die-cast body, stainless steel vane and SPDT snap switch. Unit is field adjustable from 400-1600 FPM. Mounting is fast and simple, with only two screws needed. Vane fits 6" or larger ducts. Typical applications include low air flow condition duct alarm.
- SPDT switch
- Screw type terminal connection
- 7/8" conduit hole connection
- Horizontal duct flow mounting orientation
- Screw type set point adjustment
- Temperature limit of 180°F (82°C)
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
-
Operating Pressure Max
-
Supply Voltage Max
-
Switching Voltage AC Max
480V
Media Type
Air, Non-Combustible Gas
Process Connection Type
-
Housing Material
-
Operating Temperature Max
82°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
15A
Switching Voltage DC Max
-
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498952
