Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1950G-5-B-120-NA.Copy
Order Code4285759
Product Range1950G Series
Your Part Number
3 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,226.920 (CNY5,906.4196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,226.92 (CNY5,906.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1950G-5-B-120-NA.Copy
Order Code4285759
Product Range1950G Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Sensor MountingFlange
Contact ConfigurationSPDT
Electrical ConnectionTerminal Block
Switching Voltage Max240VAC
Switching Current Max10A
Pressure Port Size1/8"
Transducer Connection / TerminationTerminal Block
Deadband Min0.4Inch-H2O
Deadband Max0.9Inch-H2O
Operating Temperature Min-
Operating Temperature Max-
Product Range1950G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Sensor Mounting
Flange
Electrical Connection
Terminal Block
Switching Current Max
10A
Transducer Connection / Termination
Terminal Block
Deadband Max
0.9Inch-H2O
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Pressure Port Type
NPT Female
Contact Configuration
SPDT
Switching Voltage Max
240VAC
Pressure Port Size
1/8"
Deadband Min
0.4Inch-H2O
Operating Temperature Min
-
Product Range
1950G Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742
