Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1950G-20-B-120-NA.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4285758
Product Range1950G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,633.250 (CNY6,365.5725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,633.25 (CNY6,365.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1950G-20-B-120-NA.Copy
Manufacturer Standard Lead Time4 weeks
Order Code4285758
Product Range1950G Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min4Inch-H2O
Sensor MountingFlange
Electrical ConnectionTerminal Block
Switching Voltage Max240VAC
Switching Current Max10A
Pressure Port Size1/8"
Transducer Connection / TerminationTerminal Block
Deadband Min1.2Inch-H2O
Deadband Max3Inch-H2O
Operating Temperature Min-
Operating Temperature Max-
Product Range1950G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
4Inch-H2O
Electrical Connection
Terminal Block
Switching Current Max
10A
Transducer Connection / Termination
Terminal Block
Deadband Max
3Inch-H2O
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Pressure Port Type
NPT Female
Sensor Mounting
Flange
Switching Voltage Max
240VAC
Pressure Port Size
1/8"
Deadband Min
1.2Inch-H2O
Operating Temperature Min
-
Product Range
1950G Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742
