Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1950G-00-B-24Copy
Manufacturer Standard Lead Time16 weeks
Order Code4906051
Product Range1950G Series
Your Part Number
1 In Stock
3 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,416.400 (CNY8,380.532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,416.40 (CNY8,380.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1950G-00-B-24Copy
Manufacturer Standard Lead Time16 weeks
Order Code4906051
Product Range1950G Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min0.07Inch-H2O
Operating Pressure Max0.15Inch-H2O
Contact ConfigurationSPDT
Switching Voltage Max240VAC
Switching Current Max50mA
Pressure Port Size1/8"
Transducer Connection / TerminationTerminal Block
Deadband Min0.04Inch-H2O
Deadband Max0.06Inch-H2O
Operating Temperature Min-17°C
Operating Temperature Max60°C
Product Range1950G Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0.07Inch-H2O
Contact Configuration
SPDT
Switching Current Max
50mA
Transducer Connection / Termination
Terminal Block
Deadband Max
0.06Inch-H2O
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Pressure Port Type
NPT Female
Operating Pressure Max
0.15Inch-H2O
Switching Voltage Max
240VAC
Pressure Port Size
1/8"
Deadband Min
0.04Inch-H2O
Operating Temperature Min
-17°C
Product Range
1950G Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
