Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1950G-0-B-120-NA.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4285752
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,633.250 (CNY6,365.5725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,633.25 (CNY6,365.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1950G-0-B-120-NA.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4285752
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Sensor MountingFlange
Switching Voltage Max240VAC
Electrical ConnectionTerminal Block
Switching Current Max10A
Pressure Port Size1/8"
Transducer Connection / TerminationTerminal Block
Deadband Min0.06Inch-H2O
Deadband Max0.11Inch-H2O
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Sensor Mounting
Flange
Electrical Connection
Terminal Block
Pressure Port Size
1/8"
Deadband Min
0.06Inch-H2O
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
Pressure Port Type
NPT Female
Switching Voltage Max
240VAC
Switching Current Max
10A
Transducer Connection / Termination
Terminal Block
Deadband Max
0.11Inch-H2O
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742
