Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
3 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY715.720 (CNY808.7636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY715.72 (CNY808.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1910-20.Copy
Order Code4285749
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min4Inch-H2O
Sensor MountingFlange
Electrical ConnectionScrew
Switching Voltage Max480VAC
Switching Current Max15A
Pressure Port Size1/8"
Transducer Connection / TerminationScrew
Deadband Min0.4Inch-H2O
Deadband Max0.5Inch-H2O
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
4Inch-H2O
Electrical Connection
Screw
Switching Current Max
15A
Transducer Connection / Termination
Screw
Deadband Max
0.5Inch-H2O
Operating Temperature Max
-
Pressure Port Type
NPT Female
Sensor Mounting
Flange
Switching Voltage Max
480VAC
Pressure Port Size
1/8"
Deadband Min
0.4Inch-H2O
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742
