Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1831-1-RA-S.Copy
Manufacturer Standard Lead Time1 weeks
Order Code4285744
Product Range1831 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,009.210 (CNY2,270.4073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,009.21 (CNY2,270.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1831-1-RA-S.Copy
Manufacturer Standard Lead Time1 weeks
Order Code4285744
Product Range1831 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Sensor MountingPanel Mount
Electrical ConnectionScrew
Switching Voltage Max250VAC
Switching Current Max4A
Pressure Port Size1/8"
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range1831 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Sensor Mounting
Panel Mount
Switching Voltage Max
250VAC
Pressure Port Size
1/8"
Deadband Min
-
Operating Temperature Min
-
Product Range
1831 Series
Pressure Port Type
NPT Female
Electrical Connection
Screw
Switching Current Max
4A
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742
