Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No16L2030Copy
Manufacturer Standard Lead Time27 weeks
Order Code4286139
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part No16L2030Copy
Manufacturer Standard Lead Time27 weeks
Order Code4286139
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
16L2030 is a series 16L limit control that offers FM approved limit control with universal input, single set point or dual set point control. It is used for gas fired heater limit control.
- N.O. relay (output A)
- 10 thermocouple, 4 RTD, DC voltage, or DC current selectable inputs
- Remote or integral reset button
- Peak and valley temperature indication
- Open sensor protection
- Two 4 digit, 7 segment 7.62mm high LEDs display
- Power requirement range from 100-240VAC
- Power consumption of 5VA maximum
- Temperature limits range from 14 to 131°F (-10 to 55°C)
- NEMA 4X (IP66) rated
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362874
