Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,008.340 (CNY3,399.4242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,008.34 (CNY3,399.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No160G.
Order Code4285833
Technical Datasheet
Accessory TypeAveraging Air Flow Grid
Flow Rate Min-
For Use WithGauges, Manometers
Flow Rate Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy %2%
Product Range-
SVHCNo SVHC (25-Jun-2025)
Port Size0.25"
Pressure Max-
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Accessory Type
Averaging Air Flow Grid
For Use With
Gauges, Manometers
Supply Voltage Min
-
Accuracy %
2%
SVHC
No SVHC (25-Jun-2025)
Pressure Max
-
Supply Voltage DC Min
-
Flow Rate Min
-
Flow Rate Max
-
Supply Voltage Max
-
Product Range
-
Port Size
0.25"
Supply Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092
