Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1211-60Copy
Order Code4286424
Product RangeSlack Tube 1211 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,670.880 (CNY3,018.0944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,670.88 (CNY3,018.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1211-60Copy
Order Code4286424
Product RangeSlack Tube 1211 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max30Inch-H2O
Operating Temperature Min-
Operating Temperature Max-
Product RangeSlack Tube 1211 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
1211-60 is a series 1211 Slack Tube® manometer. It is as accurate as the finest laboratory “U” gages, but is designed to roll up compactly for easy carrying. Typical applications include filter monitoring and duct static pressure for setting damper position.
- Range 30-0-30"
- 27oz water or mercury required
- Rolls up for easy storage and transport
- Over pressure safety traps to prevent loss of fluid due to over range pressure or surges in pressure
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-
Product Range
Slack Tube 1211 Series
Operating Pressure Max
30Inch-H2O
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.725748
