Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoSPC22139Copy
Manufacturer Standard Lead Time11 weeks
Order Code2527477
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY534.840 (CNY604.3692) |
| 10+ | CNY485.700 (CNY548.841) |
| 25+ | CNY479.050 (CNY541.3265) |
| 50+ | CNY456.850 (CNY516.2405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY534.84 (CNY604.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSPC22139Copy
Manufacturer Standard Lead Time11 weeks
Order Code2527477
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeNo Clean
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.81mm
External Diameter - Imperial0.032"
Melting Temperature183°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
The SPC22139 is a 20AWG Solder Wire with No-Clean (NC) flux. No-Clean (NC) flux consists of rosin, solvent, and a small amount of activator. NC flux typically has low-to-moderate activity and is suited to easily solderable surfaces. .
- 1.1% Flux
- 63/37 Alloy content tin/lead
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Warnings
Contains lead, for professional use only.
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.032"
Weight - Metric
453.592g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.81mm
Melting Temperature
183°C
Weight - Imperial
1lb
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.470829
