SPC22138

Solder Wire, 63/37, 0.81mm Diameter, 183°C, 454g

Image is for illustrative purposes only. Please refer to product description.
DURATOOL SPC22138 Solder Wire, 63/37, 0.81mm Diameter, 183°C, 454g
ManufacturerDURATOOL
Manufacturer Part NoSPC22138Copy
Manufacturer Standard Lead Time11 weeks
Order Code2527487
Your Part Number
48 In Stock

Need more?

48 Delivery in 5-6 Business Days(US stock)
QuantityPrice (inc GST)
1+CNY559.230 (CNY631.9299)
10+CNY507.900 (CNY573.927)
25+CNY500.890 (CNY566.0057)
50+CNY477.690 (CNY539.7897)
Price for:Each
Minimum: 1
Multiple: 1
CNY559.23 (CNY631.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Product Overview

  • The SPC22138 is a 20AWG Solder Wire with rosin (RMA) flux. RMA flux is fairly low in activity and best suited to easily solderable surfaces.

    • 3.3% Flux
    • 63/37 Alloy content tin/lead
    • Duratool products are rated 4.1 out of 5 stars
    • 12 month limited warranty *view Terms & Conditions for details

    Applications

    Maintenance & Repair

    Warnings

    Contains lead, for professional use only.

Technical Specifications

  • Leaded / Lead Free

    Leaded

    Solder Alloy

    63, 37 Sn, Pb

    External Diameter - Imperial

    0.032"

    Weight - Metric

    453.592g

    Product Range

    -

    Flux Type

    Rosin Mildly Activated RMA

    External Diameter - Metric

    0.81mm

    Melting Temperature

    183°C

    Weight - Imperial

    1lb

    SVHC

    Lead (19-Jan-2021)

Technical Docs 2

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    United States
    Country in which last significant manufacturing process was carried out
    Tariff No:83113000
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:No
    RoHS Phthalates Compliant:No
    SVHC:Lead (19-Jan-2021)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.469469