Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoSPC22136Copy
Manufacturer Standard Lead Time11 weeks
Order Code2527486
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY502.530 (CNY567.8589) |
| 10+ | CNY456.400 (CNY515.732) |
| 25+ | CNY450.120 (CNY508.6356) |
| 50+ | CNY429.190 (CNY484.9847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY502.53 (CNY567.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSPC22136Copy
Manufacturer Standard Lead Time11 weeks
Order Code2527486
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeWater Soluble
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.81mm
External Diameter - Imperial0.032"
Melting Temperature190°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The SPC22136 is a 20AWG Solder Wire with water soluble flux. It is a high-activity water-soluble core flux for soldering different metals. It is designed for optimal cleanability, along with minimal smoke and odour. Its residues must be removed.
- 3.3% Flux
- 60/40 Alloy content tin/lead
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.032"
Weight - Metric
453.592g
Product Range
-
Flux Type
Water Soluble
External Diameter - Metric
0.81mm
Melting Temperature
190°C
Weight - Imperial
1lb
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.474005
