Print Page
Image is for illustrative purposes only. Please refer to product description.

114 In Stock
14 more incoming. You can reserve stock now
90 Delivery in 5-6 Business Days(UK stock)
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY666.170 (CNY752.7721) |
| 5+ | CNY579.440 (CNY654.7672) |
| 10+ | CNY571.120 (CNY645.3656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY666.17 (CNY752.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSPC22132Copy
Order Code2527481
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin Activated RA
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.81mm
External Diameter - Imperial0.032"
Melting Temperature183°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
The SPC22132 is a 63/37 grade Solder Wire, made of Sn/Pb alloy. Rosin activated flux is a high activity core flux designed for excellent instant wetting action, even on nickel surfaces. Although it is a RA-based material, the residues are non-corrosive if not cleaned. As per J-STD-004 it is classified as ROM1 flux.
- 3.3% Flux
- Rosin (RA) flux type
- 80°C Softening point
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Warnings
Contains lead, for professional use only.
Notes
The Water Soluble Solder has a flux within that must be cleaned therefore, the Flux Extract Softening Point Test does not apply. Acid Number test is based upon the IPC-TM-650 test method.
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.032"
Weight - Metric
453.592g
Product Range
-
Flux Type
Rosin Activated RA
External Diameter - Metric
0.81mm
Melting Temperature
183°C
Weight - Imperial
1lb
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.467201
