Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoSPC22130Copy
Manufacturer Standard Lead Time11 weeks
Order Code2527476
Your Part Number
55 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
52 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY682.020 (CNY770.6826) |
| 5+ | CNY619.320 (CNY699.8316) |
| 10+ | CNY610.760 (CNY690.1588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY682.02 (CNY770.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSPC22130Copy
Manufacturer Standard Lead Time11 weeks
Order Code2527476
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin Activated RA
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.51mm
External Diameter - Imperial0.02"
Melting Temperature183°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Warnings
Contains lead, for professional use only.
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.02"
Weight - Metric
453.592g
Product Range
-
Flux Type
Rosin Activated RA
External Diameter - Metric
0.51mm
Melting Temperature
183°C
Weight - Imperial
1lb
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.464479
