Print Page
Image is for illustrative purposes only. Please refer to product description.

59 In Stock
Need more?
59 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY528.320 (CNY597.0016) |
| 10+ | CNY459.490 (CNY519.2237) |
| 25+ | CNY452.910 (CNY511.7883) |
| 50+ | CNY431.160 (CNY487.2108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY528.32 (CNY597.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSPC22129Copy
Order Code2527479
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin Activated RA
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric1.57mm
External Diameter - Imperial0.062"
Melting Temperature190°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The SPC22129 is a high activity core flux solder wire designed for excellent instant wetting action, even on nickel surfaces. Although it is a RA-based material, the residues are non-corrosive if not cleaned.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.062"
Weight - Metric
453.592g
Product Range
-
Flux Type
Rosin Activated RA
External Diameter - Metric
1.57mm
Melting Temperature
190°C
Weight - Imperial
1lb
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.474005
