Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoSPC22126Copy
Manufacturer Standard Lead Time11 weeks
Order Code2527472
Your Part Number
305 In Stock
Need more?
305 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY303.420 (CNY342.8646) |
| 10+ | CNY279.850 (CNY316.2305) |
| 25+ | CNY266.750 (CNY301.4275) |
| 50+ | CNY258.200 (CNY291.766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY303.42 (CNY342.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSPC22126Copy
Manufacturer Standard Lead Time11 weeks
Order Code2527472
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin Activated RA
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.81mm
External Diameter - Imperial0.032"
Melting Temperature190°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The SPC22126 is a 20gauge Solder Wire, 60/40 tin/lead alloy content. It is a high activity core flux designed for excellent instant wetting action, even on Nickel surfaces. Although it is a RA-based material, the residues are non-corrosive if not cleaned, Per J-STD-004. Classified as ROM1 flux and 1lbs weight.
- 3.3% Flux
- Rosin (RA) flux type
- 80°C Softening point (flux extract)
- SIR (Surface insulation resistance) is <gt/>1.0x109
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.032"
Weight - Metric
453.592g
Product Range
-
Flux Type
Rosin Activated RA
External Diameter - Metric
0.81mm
Melting Temperature
190°C
Weight - Imperial
1lb
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.469469
