Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoN9-56Copy
Manufacturer Standard Lead Time5 weeks
Order Code3775885
Product RangeSoldering Tips
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.490 (CNY17.5037) |
| 3+ | CNY13.490 (CNY15.2437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.49 (CNY17.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoN9-56Copy
Manufacturer Standard Lead Time5 weeks
Order Code3775885
Product RangeSoldering Tips
Technical Datasheet
Tip / Nozzle Width5mm
Tip / Nozzle StyleKnife
For Use WithDuratool D03464 Soldering Station
Product RangeSoldering Tips
SVHCTo Be Advised
Product Overview
Knife tip for use with the Duratool D03464 soldering station.
- Tip shape: knife
- Tip dimensions: 5x1.5mm
- Gross weight: 5.33 g
Applications
Electronics Service, Industrial Maintenance, Manufacturing, Hobby & Education
Technical Specifications
Tip / Nozzle Width
5mm
For Use With
Duratool D03464 Soldering Station
SVHC
To Be Advised
Tip / Nozzle Style
Knife
Product Range
Soldering Tips
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
