Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoN9-16Copy
Manufacturer Standard Lead Time5 weeks
Order Code3775880
Product RangeSoldering Tips
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.480 (CNY12.9724) |
| 3+ | CNY9.750 (CNY11.0175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.48 (CNY12.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoN9-16Copy
Manufacturer Standard Lead Time5 weeks
Order Code3775880
Product RangeSoldering Tips
Technical Datasheet
Tip / Nozzle Width0.4mm
Tip / Nozzle StylePointed
For Use WithDuratool D03464 Soldering Station
Product RangeSoldering Tips
SVHCTo Be Advised
Product Overview
Pointed tip for use with the Duratool D03464 soldering station.
- Tip shape: conical
- Tip dimensions: 0.4mm
- Gross weight: 4.66 g
Applications
Electronics Service, Industrial Maintenance, Manufacturing, Hobby & Education
Contents
x1 Soldering Tip N9-16
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
Duratool D03464 Soldering Station
SVHC
To Be Advised
Tip / Nozzle Style
Pointed
Product Range
Soldering Tips
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
