Print Page
Image is for illustrative purposes only. Please refer to product description.

1,145 In Stock
8,664 more incoming. You can reserve stock now
1145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.600 (CNY17.628) |
| 100+ | CNY15.000 (CNY16.950) |
| 250+ | CNY14.460 (CNY16.3398) |
| 500+ | CNY13.950 (CNY15.7635) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY15.60 (CNY17.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoN40.250 PRSTABB100-
Order Code1420516
Technical Datasheet
Thread Size - ImperialNo.4
Thread Size - Metric-
Screw Length6.35mm
Fastener PlatingChemically Blackened
Fastener MaterialSteel
Screw Head StylePan Head Pozidriv
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
No.4
Screw Length
6.35mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
-
Fastener Plating
Chemically Blackened
Screw Head Style
Pan Head Pozidriv
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
