Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY531.350 (CNY600.4255) |
| 100+ | CNY512.390 (CNY579.0007) |
| 250+ | CNY493.430 (CNY557.5759) |
| 500+ | CNY474.400 (CNY536.072) |
Price for:Each
Minimum: 10
Multiple: 10
CNY5,313.50 (CNY6,004.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Tape Backing Material
Polyimide Film
Tape Width - Imperial
0.5"
Tape Length - Imperial
108ft
Product Range
-
Tape Width - Metric
12.7mm
Tape Length - Metric
32.918m
Tape Colour
Brown
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556
