Print Page
Image is for illustrative purposes only. Please refer to product description.

604 In Stock
Need more?
12 Delivery in 3-4 Business Days(SG stock)
592 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.530 (CNY15.2889) |
| 25+ | CNY13.010 (CNY14.7013) |
| 50+ | CNY12.540 (CNY14.1702) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY13.53 (CNY15.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM38 KRSTTTZ100-
Order Code1420542
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length8mm
Fastener PlatingBright Zinc
Fastener MaterialSteel
Screw Head StyleFlat / Countersunk Head Pozidriv
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Screw Length
8mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M3
Fastener Plating
Bright Zinc
Screw Head Style
Flat / Countersunk Head Pozidriv
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for M38 KRSTTTZ100-
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:73181410
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0467
